Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HSML-C265

LED ORG CLEAR CHIP SMD BOT ENT Orange 605nm LED Indication - Discrete 1.9V 1305 (3412 Metric)
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSML-C265.

IHS

Datasheet10 pages16 years ago

Avago

Farnell

Inventory History

3 month trend:
-16.18%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-04-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Red Orange 2-Pin Chip 0805(2012Metric) T/R
LED Uni-Color Amber 622nm Automotive 2-Pin PLCC T/R
ams-OSRAMQ65110A8973
LED Uni-Color Orange 610nm 2-Pin SMD T/R
Single Color LED, Amber, Colorless Clear, 2.4mm
LED SMD 1204 AMBER 610NM 90MCD WATER CLEAR LENS 110 DEG VIEWING ANGLE
Led, Quasarbrite, Orange, 1.25Mm X 1.4Mm, 610 Nm, 2 V, 20 Ma, 60 Mcd Rohs Compliant: Yes

Descriptions

Descriptions of Broadcom HSML-C265 provided by its distributors.

LED ORG CLEAR CHIP SMD BOT ENT Orange 605nm LED Indication - Discrete 1.9V 1305 (3412 Metric)
Single Color LED, Orange, Untinted Nondiffused, 1.2mm
609nm 150° 1.9V 20mA Flat Top Rectangular Transparent Colorless Orange 1305 Base Mount Standard SMD 3.4mm × 1.25mm × 1.1mm LED
LED, SMD, REV-MOUNT, ORANGE; LED / Lamp Size:3.4mm x 1.25mm; LED Colour:Orange; Typ Luminous Intensity:75mcd; Viewing Angle:150°; Forward Current:25mA; Voltage, Vf Max:2.4V; Operating Temperature Range:-30°C to +85°C; Termination Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMLC265