
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | HSMH-C190 | 0 | 1 | Cut Tape | 16h | |||||||
| element14 APAC | HSMH-C190 | 0 | 5 | Cut Tape | 5h | |||||||
| Microchip USA | HSMH-C190 | 156 | 600 | 8h | ||||||||
| Worldway Electronics | HSMH-C190 | 2,210 | 7 | Tape & Reel | 15h | |||||||
| Win Source | WS-HSMH-C190 | 4,000 | 45 | 16h |
Download Broadcom HSMH-C190 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Broadcom HSMH-C190 provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names: