Broadcom HSMG-C170

LED GREEN DIFFUSED 0805 SMD / LED Uni-Color Green 570nm 2-Pin Chip LED T/R
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMG-C170.

IHS

Datasheet22 pages9 years ago

Avago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+58.30%

CAD Models

Download Broadcom HSMG-C170 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-08-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Single Color LED, Green, Diffused Milky White, 1.4mm
LUMEX - SML-LX0603GW-TR - LED, QuasarBrite, Green, SMD, 0603, 20 mA, 2.2 V, 565 nm
LED Uni-Color Green 572nm 2-Pin Chip 0805(2012Metric) T/R
LED Uni-Color Green 562nm 2-Pin Chip 0603(1608Metric)
LED GREEN DIFFUSED 1206 SMD / Green LED Indication - Discrete 2.2V 1206 (3216 Metric)
KingbrightWP3VEGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm

Descriptions

Descriptions of Broadcom HSMG-C170 provided by its distributors.

LED GREEN DIFFUSED 0805 SMD / LED Uni-Color Green 570nm 2-Pin Chip LED T/R
SURFACE MOUNT CHIP LED Single Color LED, Green, Untinted Diffused, 1.4mm
Broadcom Green LED, 2012 (0805) Package, 572nm, 2mm × 1.25mm × 0.8mm
Green LED Emitter, 0805 SMD, 572nm, 170¡ã Viewing Angle
LED Lamp; Luminous Intensity:15mcd; Viewing Angle:170°; Forward Current:20mA; Forward Voltage:2.2V; LED Color:Green; Leaded Process Compatible:Yes; Operating Temperature Range:-30°C to +85°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
LED, GREEN, 15MCD, 572NM; Bulb Size:1.25mm x 1.4mm; LED Colour:Green; Luminous Intensity:15mcd; Viewing Angle:170°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:570nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Dominant Wavelength:572nm; Dominant Wavelength Typ:572nm; External Depth:0.8mm; External Length / Height:2mm; External Width:1.25mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.6V; LED Type:Standard; Lens Style:Tinted Diffused; Light Area Height:1mm; Luminous Intensity Min:4mcd; Luminous Intensity Typ:15mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-30°C to +85°C; Opto Case Style:SMD; Opto Mounting Orientation:Top; PIV Max:5V; Package / Case:SMD; Peak Forward Current:20mA; Peak Wavelength:570nm; Power Dissipation Pd:52mW; Storage Temperature Max:85°C; Storage Temperature Min:-40°C; Termination Type:SMD; Voltage Vf Typ:2.2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMG-C170.
  • HSMG-C170..
  • HSMGC-170
  • HSMGC170