Broadcom HSMG-C110

Surface Mount ChipLED Single Color LED, Green, Clear Untinted Nondiffused
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMG-C110.

IHS

Datasheet22 pages9 years ago

Avago

Newark

Future Electronics

Jameco

Inventory History

3 month trend:
-52.22%

CAD Models

Download Broadcom HSMG-C110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-08-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LUMEX - SML-LX0603GW-TR - LED, QuasarBrite, Green, SMD, 0603, 20 mA, 2.2 V, 565 nm
Single Color LED, Green, Diffused Milky White, 1.4mm
LED Uni-Color Green 562nm 2-Pin Chip 0603(1608Metric)
LED Uni-Color Green 572nm 2-Pin Chip 0805(2012Metric) T/R
Dual Color LED, Super Red/super Green, Water Clear, T-1 3/4, 5mm
KingbrightWP3VGYW
LED Low-Power Bi-Color Green/Yellow 565nm/590nm 2.2V/2.1V 3-Pin T-1 Bag

Descriptions

Descriptions of Broadcom HSMG-C110 provided by its distributors.

Surface Mount ChipLED Single Color LED, Green, Clear Untinted Nondiffused
LED Uni-Color Green 570nm 2-Pin Chip LED T/R / LED GREEN DIFF 2SMD R/A
SMD LED Forward voltage: 2.2...2.6 V Luminous intensity: 4.5 mcd Transmission angle: 130 ° Case colour: Colourless Housing type: Clear Light colour: Green Package: 1206 / Side View
LED Lamp; Luminous Intensity:4µcd; Viewing Angle:130°; Forward Current:20mA; Forward Voltage:2.2V; Color:Green; LED Color:Green; Leaded Process Compatible:Yes; Lens Style:(L x W x H) 3.2 x 1.0 x 1.5 mm ;RoHS Compliant: Yes
LED, SMD, GREEN; LED Colour:Green; Luminous Intensity:15mcd; Viewing Angle:130°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Dome; Wavelength Typ:570nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Current If Luminous Intensity:25mA; Dominant Wavelength:572nm; External Depth:1.5mm; External Length / Height:3.2mm; External Width:1mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.2V; LED Type:Standard; Lens Style:Untinted Diffused; Luminous Intensity Typ:16mcd; Mounting Orientation:Right Angle; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-30°C to +85°C; Opto Case Style:SMD; Opto Mounting Orientation:90°; PIV Max:5V; Package / Case:SMD; Peak Forward Current:30mA; Peak Wavelength:570nm; Termination Type:SMD; Voltage Vf Typ:2.2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMGC110