Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HSME-C110

LED GREEN CLEAR CHIP SMD "Green 572nm LED Indication - Discrete 2.1V 2-SMD, No Lead"
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSME-C110.

Newark

Datasheet12 pages16 years ago
Datasheet12 pages18 years ago
Datasheet12 pages16 years ago

Inventory History

3 month trend:
+80.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LUMEX SML-LXR851SYSUGCTR LED, Green, Yellow, SMD, 1mm, 120 , Dome, Y 30mA, G 25mA
LED Low-Power Uni-Color Green 565nm 2.2V 2-Pin Chip 1206(3216Metric) T/R
Super Green 1 x 3 mm 120° Water Clear 16 mcd 2.1 V Right Angle Surface Mount LED
MicroLED SMD LED, Yellow-Green Single Color Right Angle 3.2mm x 1.5mm x 1.0mm
LED Low-Power Uni-Color Green 572nm 0.19lm 2V Automotive 2-Pin SMD T/R
Green 570nm LED Indication - Discrete 2V 2-SMD, LG Y876-P1Q2-24-0-20-R18-Z

Descriptions

Descriptions of Broadcom HSME-C110 provided by its distributors.

LED GREEN CLEAR CHIP SMD "Green 572nm LED Indication - Discrete 2.1V 2-SMD, No Lead"
Single Color LED, Green, Untinted Nondiffused
LED Uni-Color Green 570nm 2-Pin Chip LED T/R
Avnet Japan
BROADCOM LIMITED HSME-C110 LED, Green, SMD, 20 mA, 2.1 V, 572 nm
572nm 130° 2.1V 20mA with dome,rectangle transparent colourless,green SMD,3.2X1.5MM standard mounting,SMD mount 3.2mm*1.5mm*1mm
CHIP, R/ANGLE MT, ALINGAP, GREEN
LED, SMD, R-MNT, R/A, GREEN; LED Colour:Green; Luminous Intensity:52mcd; Viewing Angle:130°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:SMD; Lens Shape:Dome; Wavelength Typ:572nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (19-Dec-2011); Dominant Wavelength:572nm; External Depth:1.5mm; External Length / Height:3.2mm; External Width:1mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.6V; LED / Lamp Size:3.2mm x 1mm; LED Type:Standard; Lens Style:Untinted Non-diffused; Luminous Intensity Typ:52mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-30°C to +85°C; Opto Case Style:SMD; Opto Mounting Orientation:90°; Package / Case:SMD; Peak Wavelength:570nm; Termination Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM