Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HSMD-C170

LED ORANGE DIFFUSED CHIP SMD Orange 604nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMD-C170.

IHS

Datasheet22 pages9 years ago

Upverter

Newark

HQonline

Inventory History

3 month trend:
+61.82%

CAD Models

Download Broadcom HSMD-C170 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-08-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED Uni-Color Orange 610nm 2-Pin Chip 0805(2012Metric) T/R
610nm 160° 2.5V 20mA rectangle Colorless diffusion orange 0603 SMD mount 1.6mm*800μm*800μm
SMD LM1-B SERIES LED -AMBER COLOR, 710-1120MCD,HUE FROM A3 TO A5,TAPE & REEL
SMD LM1-B series LED -Amber Color, Full Rank,Tape & Reel
LED Uni-Color Orange 610nm 2-Pin SMT T/R

Descriptions

Descriptions of Broadcom HSMD-C170 provided by its distributors.

LED ORANGE DIFFUSED CHIP SMD Orange 604nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
Surface Mount ChipLED Single Color LED, Orange, Untinted Diffused, 1.4mm
Broadcom orangeLED, 2012 (0805)encapsulation, wavelength604 nm, 2 x 1.25 x 0.8mm
LED Lamp; Luminous Intensity:8mcd; Viewing Angle:170°; Forward Current:20mA; Forward Voltage:2.2V; LED Color:Orange; Leaded Process Compatible:Yes; Operating Temperature Range:-30°C to +85°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
LED, SMD, ORANGE; Bulb Size:1.25mm x 1.4mm; LED Colour:Orange; Luminous Intensity:8mcd; Viewing Angle:170°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:605nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Dominant Wavelength:604nm; External Depth:0.8mm; External Length / Height:2mm; External Width:1.25mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.2V; LED Type:Standard; Lens Style:Tinted Diffused; Light Area Height:1.25mm; Luminous Intensity Typ:8mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-30°C to +85°C; Opto Case Style:SMD; Opto Mounting Orientation:Top; PIV Max:5V; Package / Case:SMD; Peak Forward Current:20mA; Peak Wavelength:605nm; Power Dissipation Pd:52mW; Storage Temperature Max:85°C; Storage Temperature Min:-40°C; Termination Type:SMD; Voltage Vf Typ:2.2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMD-C170.
  • HSMDC170