Broadcom HSMC-C280

LED Single Chip Red 626nm 25mA 2-Pin 0402 [1005 Metric]
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMC-C280.

IHS

Datasheet11 pages9 years ago

Avago

element14 APAC

Inventory History

3 month trend:
-51.08%

CAD Models

Download Broadcom HSMC-C280 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Uni-Color Red 645nm 2-Pin Chip 0603(1608Metric) T/R
SMD LED 0805 Red, 635nm, 140°, 2V, 20mA, Flat Top, Rectangular, Diffused, 2mm × 1.25mm × 800μm
LED 635nm 160° 2V 20mA Flat Top Rectangular Diffused White/Red 0603 SMD 1.6mm × 800μm × 600μm
LED; RED;6MCD;1206;SMD;100MA;2V;635NM;160DEG;WHITE DIFFUSED;5V;65MW;-25DEGC
LED Uni-Color Red 643nm 2-Pin Chip 0603(1608Metric) T/R
KingbrightWP117EGWT
Dual Color LED, High Efficiency Red/green, Diffused White, 5mm

Descriptions

Descriptions of Broadcom HSMC-C280 provided by its distributors.

LED Single Chip Red 626nm 25mA 2-Pin 0402 [1005 Metric]
Single Color LED, Red, Untinted Diffused, 1mm
LED Uni-Color Red 637nm 2-Pin Chip LED T/R
Avnet Japan
637nm 130° 1.9V 20mA With flat top,rectangle spread white,red 0402 standard mounting,SMD mount 1mm*500μm*400μm
LED SMD Standard Chip,Top Mt,AlInGaP, Red

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM