Broadcom HSMC-C191

LED Low-Power Uni-Color Red 637nm 1.9V 2-Pin Chip LED
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMC-C191.

Official Datasheet17 years ago

Inventory History

3 month trend:
-22.16%

CAD Models

Download Broadcom HSMC-C191 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Red 645nm 2-Pin Chip 0603(1608Metric) T/R
LED RED DIFFUSED SMD / Red LED Indication - Discrete 2V 0603 (1608 Metric)
LED; 1.6 X 0.8MM SMD PCB SUPER RED ALLNGAP | Lumex SML-LX0603SIW-TR
Super Red 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 1.8 V PCB Chip SMT LED
LED Uni-Color Red 643nm 2-Pin Chip 0603(1608Metric) T/R
KingbrightAM23ESGW
Dual Color LED, High Efficiency Red/super Bright Green, Diffused White, 3mm

Descriptions

Descriptions of Broadcom HSMC-C191 provided by its distributors.

LED Low-Power Uni-Color Red 637nm 1.9V 2-Pin Chip LED
LED Single Chip Red 626nm 25mA 2-Pin 0603 [1608 Metric]
Broadcom LED, 1608 (0603), 626 nm, 1.6 x 0.8 x 0.6mm
Single Color LED, Red, Untinted Diffused, 1mm
LED, Red, SMD, 0.8mm x 1mm, 20 mA, 1.9 V, 626 nm
LED SMD Standard Chip,Top Mt,AlInGaP, Red
Broadcom HSMC-C191 High Performance ChipLED
Led, Red, 90Mcd, 626Nm; Led Color:Red; Led Mounting:Smd; Led Case Size:0.8Mm X 1Mm; Forward Current If:20Ma; Forward Voltage:1.9V; Wavelength Typ:626Nm; Luminous Intensity:90Mcd; Viewing Angle:170°; Lens Shape:Rectangular Rohs Compliant: Yes |Broadcom HSMC-C191.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMC-C191.
  • HSMCC191