Broadcom HSMC-C190

LED Single Chip Red 626nm 25mA 2-Pin 0603 [1608 Metric]
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMC-C190.

IHS

Datasheet9 pages15 years ago

Farnell

DigiKey

Inventory History

3 month trend:
-21.33%

CAD Models

Download Broadcom HSMC-C190 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-02-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Red 645nm 2-Pin Chip 0603(1608Metric) T/R
LED RED DIFFUSED SMD / Red LED Indication - Discrete 2V 0603 (1608 Metric)
LED; 1.6 X 0.8MM SMD PCB SUPER RED ALLNGAP | Lumex SML-LX0603SIW-TR
Super Red 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 1.8 V PCB Chip SMT LED
LED Uni-Color Red 643nm 2-Pin Chip 0603(1608Metric) T/R
KingbrightAM23ESGW
Dual Color LED, High Efficiency Red/super Bright Green, Diffused White, 3mm

Descriptions

Descriptions of Broadcom HSMC-C190 provided by its distributors.

LED Single Chip Red 626nm 25mA 2-Pin 0603 [1608 Metric]
Single Color LED, Red, Untinted Diffused, 1mm
LED Uni-Color Red 637nm 2-Pin Chip LED T/R
637nm 170¡ã 1.9V 20mA , , 0603 , 1.6mm*800¦Ìm*800¦Ìm
SMD LED Forward voltage: 1.9...2.4 V Luminous intensity: 28 Mcd Transmission angle: 170 ° Case colour: Colourless Housing type: Diffuse Light colour: Red Package: 0603
LED SMD Standard Red Diffused 626nm, 90mcd
Broadcom HSMC-C190 High Performance ChipLED

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMC-C190.
  • HSMCC190