Broadcom HLMP-KB45-A0000

BROADCOM LIMITED HLMP-KB45-A0000 LED, Blue, Through Hole, T-1 (3mm), 20 mA, 3.2 V, 470 nm
$ 0.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-KB45-A0000.

IHS

Datasheet8 pages12 years ago

Avago

Newark

Future Electronics

Inventory History

3 month trend:
-17.31%

CAD Models

Download Broadcom HLMP-KB45-A0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2003-05-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,BULK PACK
ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,AMMO PACK
LED Uni-Color Blue 2-Pin T-1 3/4 Bulk
Single Color LED, Ultra Super Blue, Water Clear, T-1 3/4, 5mm
Single Color LED, Turquoise, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Broadcom HLMP-KB45-A0000 provided by its distributors.

BROADCOM LIMITED HLMP-KB45-A0000 LED, Blue, Through Hole, T-1 (3mm), 20 mA, 3.2 V, 470 nm
Single Color LED, Blue, Clear Nondiffused, T-1, 3mm
LED Uni-Color Blue 462nm 2-Pin T-1 Bulk
Broadcom Blu-rayLED, 3mm (T-1)encapsulation, wavelength470 nm, 3 x 4.7mm
LED Standard Lamp,3mm,GaN,466nm B lue
Broadcom HLMP-KB45-A0000 发光二极管
LED, 3MM, BLUE; Bulb Size:T-1 (3mm); LED Colour:Blue; Luminous Intensity:30mcd; Viewing Angle:40°; Forward Current If:20mA; Forward Voltage:3.2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:426nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:20mA; Dominant Wavelength:462nm; External Diameter:3.18mm; External Length / Height:4.7mm; Forward Current If Max:20mA; Forward Voltage VF Max:4V; Input Voltage Max:5V; Input Voltage Min:4V; LED / Lamp Size:3mm / T-1; LED Type:Standard; Lead Cross-section Depth:0.45mm; Lead Cross-section Width:0.45mm; Lead Length:23mm; Lead Spacing:2.54mm; Lens Style:Untinted Clear; Luminous Intensity @ If Min:25mcd; Luminous Intensity Typ:45mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-20°C to +80°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Wavelength:426nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMPKB45A0000