Broadcom HLMP-DB25-B0000

BROADCOM LIMITED HLMP-DB25-B0000 LED, Blue, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 470 nm
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-DB25-B0000.

Farnell

Datasheet8 pages12 years ago

Avago

Newark

Future Electronics

Inventory History

3 month trend:
-45.35%

CAD Models

Download Broadcom HLMP-DB25-B0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2003-05-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,BULK PACK
ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,AMMO PACK
LED Uni-Color Blue 2-Pin T-1 3/4 Bulk
Single Color LED, Turquoise, Water Clear, T-1 3/4, 5mm
Single Color LED, Ultra Super Blue, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Broadcom HLMP-DB25-B0000 provided by its distributors.

BROADCOM LIMITED HLMP-DB25-B0000 LED, Blue, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 470 nm
Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm
470nm 25° 3.2V 20mA circular,with dome transparent colourless,Blue Plugins standard mounting,Through hole mounting 5.08mm*5.08mm*9.19mm
LED, 5MM, BLUE; Bulb Size:T-1 3/4 (5mm); LED Colour:Blue; Luminous Intensity:40mcd; Viewing Angle:25°; Forward Current If:20mA; Forward Voltage:3.2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:426nm; SVHC:No SVHC (15-Dec-2010); Active Area Width:0.5mm; Current If Luminous Intensity:20mA; Dominant Wavelength:462nm; External Diameter:5mm; External Length / Height:8.71mm; Forward Current If Max:20mA; Forward Voltage VF Max:4V; Input Voltage Max:5V; Input Voltage Min:4V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lead Cross-section Depth:0.5mm; Lead Length:22.89mm; Lead Spacing:2.54mm; Lens Style:Untinted Clear; Luminous Intensity @ If Min:40mcd; Luminous Intensity Typ:100mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-20°C to +80°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Wavelength:426nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM