Broadcom HLMP-CE34-Y1CDD

Single Color LED, High Intensity Cyan, Untinted Nondiffused, T-1 3/4, 5mm
$ 0.579

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-CE34-Y1CDD.

Newark

Datasheet9 pages16 years ago

TME

Inventory History

3 month trend:
-13.43%

CAD Models

Download Broadcom HLMP-CE34-Y1CDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-01-21

Related Parts

LED Round Dome Transparent Colorless/Green 527nm 30° 3.2V 20mA TH 5.8mm × 5.8mm × 12.7mm
LED Uni-Color Green 2-Pin T-1 3/4 Ammo
LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 535 nm

Descriptions

Descriptions of Broadcom HLMP-CE34-Y1CDD provided by its distributors.

Single Color LED, High Intensity Cyan, Untinted Nondiffused, T-1 3/4, 5mm
BROADCOM LIMITED HLMP-CE34-Y1CDD LED, Cyan, Through Hole, T-1 3/4 (5mm), 30 mA, 3.2 V, 505 nm
Broadcom Cyan colorLED, 5mm (T-1 3/4)encapsulation, wavelength505 nm, 2.1 lm, 5 x 8.65mm
LED Uni-Color Cyan 501nm 2-Pin T-1 3/4 Ammo
Avnet Japan
LED 5MM INGAN 505NM CYAN 15DEG
EXTRA BRIGHT CYAN LEDS HIGH BRIGHTNESS MATERIAL
LED, 5MM, INGAN, CYAN, 30DEG; Bulb Size:5mm / T-1 3/4; LED Colour:Cyan; Luminous Intensity:21000mcd; Viewing Angle:30°; Forward Current If:30mA; Forward Voltage:3.2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:505nm; SVHC:No SVHC (15-Dec-2010); Lens Style:Untinted Non-diffused; Luminous Intensity Max:2100mcd; Luminous Intensity Min:9300mcd

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM