Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HLMP-6820

LED GRN DIFFUSED AXIAL T/H AXIAL "Green 569nm LED Indication - Discrete 5V Axial, Flat Leads"
$ 1.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-6820.

IHS

Datasheet16 pages14 years ago

Newark

HQonline

Avago

Jameco (USA)

Inventory History

3 month trend:
-16.65%

CAD Models

Download Broadcom HLMP-6820 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Dialight550-2207F
550 Series Green Ø 5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator
Dialight550-2204F
550 Series Green Ø 5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator
Dialight550-2205F
550 Series Green Ø5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
CML 4303F5 LED TH 3mm 2.1V 10mA 25mcd Green Part of the VCC Family of Products
SSL-LX3052GD Green LED; 565 nm T1(3 mm)Diffused; Dome Lens Through Hole package

Descriptions

Descriptions of Broadcom HLMP-6820 provided by its distributors.

LED GRN DIFFUSED AXIAL T/H AXIAL "Green 569nm LED Indication - Discrete 5V Axial, Flat Leads"
Single Color LED, High Performance Green, Diffused, T-3/4, 1.78mm
LED, Green, Through Hole, 1.9mm, 30 mA, 2.1 V, 569 nm
Green Diffused LED Emitter, 569nm, 30mA, 2mcd, T-3/4
LED Uni-Color Green 565nm 2-Pin
LED Circuit Board Indicators Poly,Dome,Green
LED DOME 5V 565NM GRN DIFF AXIAL
569nm 90° 5V 10mA circular,with dome spread green standard mounting,Through hole mounting 2.08mm*2.21mm*2.92mm
LED GRN DIFFUSED AXIAL T/H AXIAL
LED GREEN DIFF AXIAL T/H AXIAL
LAMP, POLY, DOME, RLED, GAP, GRN
LED Lamp; Luminous Intensity:2µcd; Viewing Angle:90°; Forward Current:30mA; Forward Voltage:2.1V; Color:High-Performance Green; LED Color:High Efficiency Green; Leaded Process Compatible:Yes; Lens Style:Diffused; Lens Width:1.65" ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-6820.
  • HLMP6820