Broadcom HLMP-3962

Single Color LED, High Performance Green, Tinted Diffused, T-1 3/4, 5mm
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-3962.

IHS

Datasheet12 pages9 years ago

Avago

Newark

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
+55.04%

CAD Models

Download Broadcom HLMP-3962 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
LED High-Power Uni-Color Green 565nm 2.2V 2-Pin T-1
Single Color LED, Green, Diffused, T-1, 3mm
LED REFLECTOR BULB BI-PIN, GREEN, SINGLE CHIP, T-1 3/4 LAMP, 5.84MM DIA., 15 V
LED GREEN 10 MCD (TYP.) 20 MA 2.1 V (TYP.) 5 V 565 NM 110 GAP -55 C

Descriptions

Descriptions of Broadcom HLMP-3962 provided by its distributors.

Single Color LED, High Performance Green, Tinted Diffused, T-1 3/4, 5mm
LED, Green, Through Hole, T-1 3/4 (5mm), 10 mA, 2.1 V, 569 nm
LED, Green, T-1 3/4 (5 mm) Diffused, 10.6 mcd @ 10 mA
LED Uni-Color Green 565nm 2-Pin T-1 3/4
T-1 3/4 SINGLE COLOR LED GREEN 5 mm
LED Standard Green Diffused 565nm, 10.6mcd
T-1 3/4 (5mm) Diffused LED Lamps
LED GREEN DIFFUSED T-1 3/4 T/H
569nm 60¡ã 2.1V 10mA , 5.08mm*5.08mm*9.19mm
LAMP T1_3/4, ALLNGAP GREEN , TINTED DIFFUSED
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:10.6µcd; Viewing Angle:60°; Forward Current:20mA; Forward Voltage:2.1V; Color:Green; LED Color:Green; LED Gas Type:GaP; Leaded Process Compatible:Yes; Lens Style:T-1 3/4 ;RoHS Compliant: Yes
LED, 5MM, GREEN, 12MCD, 569NM; LED Colour: Green; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 10mA; Forward Voltage: 2.1V; Wavelength Typ: 569nm; Luminous Intensity: 12mcd; Viewing Angle: 60°; L

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP3962