Broadcom HLMP-3316

Round with Domed Top HLMP-3316 SINGLE COLOR LED Red LED Indication Discrete 6.1mm 3V 10mA 60mcd
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-3316.

IHS

Datasheet13 pages9 years ago

Avago

Newark

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.17%

CAD Models

Download Broadcom HLMP-3316 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
Single Color LED, Red, Transparent, T-1 3/4, 5mm
2130-4180mcd, Ammo Pack, Iron Lead Frame / 2500 pcs/ammo pack RoHS Compliant: Yes
2130-4180Mcd, Ammo Pack, Iron Lead Frame Rohs Compliant: Yes |Cree Led C566C-RFE-CV0W0BB2
LED Uni-Color Red 2-Pin T-1 3/4 Ammo

Descriptions

Descriptions of Broadcom HLMP-3316 provided by its distributors.

Round with Domed Top HLMP-3316 SINGLE COLOR LED Red LED Indication Discrete 6.1mm 3V 10mA 60mcd
Single Color LED, High Efficiency Red, Nondiffused, T-1 3/4, 5mm
LED RED CLEAR T-1 3/4 T/H / Red 626nm LED Indication - Discrete 1.9V Radial
LED Single Color Standard Red 626nm 30mA 2-Pin T-1 3/4
Lamp LED Red 22 mcd (Min.) @ 10mA 0.24 in. T-1-3/4 25 mA (Avg.) 135 mW
LED Forward voltage: 2.4 V Luminous intensity: 22 mcd Operating temperature: -40...100 °C Case colour: Tinted Housing type: Clear Lens size: 5 mm (T1¾) Light colour: Red Technology: GaP Rated on-state current: 30 mA Transmission angle: 35 °
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:60µcd; Viewing Angle:35°; Forward Current:90mA; Forward Voltage:2.4V; Color:Red; LED Color:Red; Leaded Process Compatible:Yes; Operating Temperature Range:-55°C to +100°C ;RoHS Compliant: Yes
LED, 5MM, HE-RED; Bulb Size:T-1 3/4 (5mm); LED Colour:Red; Luminous Intensity:60mcd; Viewing Angle:35°; Forward Current If:10mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:635nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:10mA; Dominant Wavelength:626nm; External Diameter:5.08mm; External Length / Height:9.19mm; Forward Current If Max:10mA; Forward Voltage VF Max:1.9V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lead Cross-section Depth:0.64mm; Lead Cross-section Width:0.64mm; Lead Length:25mm; Lead Spacing:2.54mm; Lens Style:Tinted Diffused; Luminous Intensity Typ:60mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:20mA; Peak Wavelength:635nm; Voltage Vf Typ:1.9V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP 3316
  • HLMP3316