Broadcom HLMP-1540

Round with Domed Top HLMP-1540 SINGLE COLOR LED Green LED Indication Discrete 3.43mm 3V 20mA 45mcd
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-1540.

IHS

Datasheet14 pages9 years ago

Avago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.25%

CAD Models

Download Broadcom HLMP-1540 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Single Color LED, Super Green, Water Clear, T-1 3/4, 5mm
LED, T-5MM, T1-3/4, SUPER BRIGHT CLEAR, EMIT GREEN, LENS GREEN, 10 VIEW ANGLE
VCC VAOL-3HDE4 LED 3mm Green Flangeless
LED Uni-Color Green 2-Pin T-1 3/4 Ammo
LED Round Dome Transparent Colorless/Green 527nm 30° 3.2V 20mA TH 5.8mm × 5.8mm × 12.7mm
LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 535 nm

Descriptions

Descriptions of Broadcom HLMP-1540 provided by its distributors.

Round with Domed Top HLMP-1540 SINGLE COLOR LED Green LED Indication Discrete 3.43mm 3V 20mA 45mcd
LED GREEN CLEAR T-1 T/H / Green 569nm LED Indication - Discrete 2.2V Radial
Lamp LED Green 45 mcd (Typ.) @ 20 mA 0.125 in. T-1-3/4 25 mA (Avg.) 45
LED Lamp; Bulb Size:T-1; Luminous Intensity:45µcd; Viewing Angle:45°; Forward Current:20mA; Forward Voltage:2.2V; Color:Green; LED Color:Green; LED Gas Type:GaP; Leaded Process Compatible:Yes; Lens Color:Clear; Lens Style:T-1 ;RoHS Compliant: Yes
LED, 3MM, GREEN; Bulb Size:T-1 (3mm); LED Colour:Green; Luminous Intensity:45mcd; Viewing Angle:45°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:565nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:20mA; Dominant Wavelength:569nm; External Diameter:3.18mm; External Length / Height:4.7mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.2V; LED / Lamp Size:3mm / T-1; LED Colour:Green; LED Type:Standard; Lead Cross-section Depth:0.45mm; Lead Cross-section Width:0.45mm; Lead Length:24mm; Lead Spacing:2.54mm; Lens Style:Untinted Clear; Luminous Intensity Typ:45mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-20°C to +100°C; Opto Case Style:Radial; PIV Max:5V; Package / Case:Radial; Peak Forward Current:25mA; Peak Wavelength:565nm; Voltage Vf Typ:2.2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-1540.
  • HLMP1540