Broadcom HLMP-1503

LED; Green; 1mcd; 0.115In.Dia.; T-1; 565nm; 25mA; 2.1V; 5V; GaP; -20degC; 100deg
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-1503.

IHS

Datasheet13 pages9 years ago

Avago

Newark

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-44.28%

CAD Models

Download Broadcom HLMP-1503 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1, 3mm
Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 12.7mm 2.2V 20mA 60°
LED Uni-Color Green 2-Pin T-1 3/4 Ammo
LED Uni-Color Green 2-Pin T-1 3/4 Ammo

Descriptions

Descriptions of Broadcom HLMP-1503 provided by its distributors.

LED; Green;1mcd;0.115In.Dia.;T-1;565nm;25mA;2.1V;5V;GaP;-20degC;100deg
Single Color LED, High Performance Green, Diffused, T-1, 3mm
Round with Domed Top HLMP-1503 SINGLE COLOR LED Green LED Indication Discrete 3.43mm 3V 10mA 1mcd
LED Single Color Standard Green 569nm 25mA 2-Pin T-1
LED Lamp; Bulb Size:T-1; Luminous Intensity:1µcd; Viewing Angle:60°; Forward Current:10mA; Forward Voltage:2.1V; Color:Green; LED Color:Green; LED Gas Type:GaP; Leaded Process Compatible:Yes; Lens Style:T-1; Lens Width:3mm ;RoHS Compliant: Yes
LED, 3MM, GREEN; Bulb Size:T-1 (3mm); LED Colour:Green; Luminous Intensity:1mcd; Viewing Angle:60°; Forward Current If:10mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:565nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:10mA; Dominant Wavelength:569nm; External Diameter:3.18mm; External Length / Height:4.7mm; Forward Current If Max:10mA; Forward Voltage VF Max:2.7V; LED / Lamp Size:3mm / T-1; LED Type:Standard; Lead Cross-section Depth:0.45mm; Lead Cross-section Width:0.45mm; Lead Length:25.4mm; Lead Spacing:2.54mm; Lens Style:Tinted Diffused; Luminous Intensity Typ:1mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-20°C; Operating Temperature Range:-20°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:25mA; Peak Wavelength:565nm; Voltage Vf Typ:2.1V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP1503