Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HLMP-0800

2 mm x 5 mm Rectangular Bicolor LED Lamp High Efficiency Red/High Performance Green.
$ 0.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-0800.

Farnell

Datasheet9 pages9 years ago

Avago

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+24.82%

CAD Models

Download Broadcom HLMP-0800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Dual Color LED, Red/green, Diffused Milky White, 5mm
Dual Color LED, High Intensity Red/green, Diffused White, 5mm
Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm

Descriptions

Descriptions of Broadcom HLMP-0800 provided by its distributors.

2 mm x 5 mm Rectangular Bicolor LED Lamp High Efficiency Red/High Performance Green.
Dual Color LED, High Efficiency Red/green, Diffused, 5.055mm
LED Lamp; Luminous Intensity:2.6µcd; Viewing Angle:100°; Forward Current:20mA; Forward Voltage:1.9V; Color:High Efficiency Red/Green; LED Color:High Efficiency Red/Green; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED, RECT, HE-RED/GRN; Bulb Size:2mm x 5mm; LED Colour:Red / Green; Luminous Intensity / Colour:R 2.1mcd / G 2.6mcd; Viewing Angle:100°; Forward Voltage / Colour:R 1.9V / G 2.2V; Forward Current / Colour:R 20mA / G 20mA; LED Mounting:Through Hole; Lens Shape:Rectangular; Wavelength / Colour:R 626nm / G 570nm; SVHC:No SVHC (20-Jun-2011); Current If Luminous Intensity:20mA; External Depth:7.5mm; External Length / Height:1.98mm; External Width:5mm; Forward Voltage VF Max:1.9V; LED Type:Standard; Lead Cross-section Depth:0.51mm; Lead Cross-section Width:0.51mm; Lead Length:25mm; Lead Spacing:1.27mm; Lens Style:Untinted Diffused; No. of Pins:3; Operating Temperature Range:-20°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-0800.
  • HLMP0800