Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HFBR-4535Z

CONN FIBER PLUG SMPLX 1000UM Fiber Optic Plug Connector Simplex 1000µm Gray
$ 0.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-4535Z.

Avago

Datasheet5 pages11 years ago

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
-99.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.70.00.00
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity228087-1
Fiber Optic Connector, 1000um, Multi Mode, Simplex, Plug

Descriptions

Descriptions of Broadcom HFBR-4535Z provided by its distributors.

CONN FIBER PLUG SMPLX 1000UM Fiber Optic Plug Connector Simplex 1000µm Gray
Fiber Optic Networking Connector, 1 Contact(s), Single Mode, Simplex, Wire Terminal
Plastic ST Fiber Optic Connector, Singlemode, Simplex, Cable Mount
Plastic Fiber Connector - Gray Crimpless Simplex Non-Latching RoHS Compliant
Fiber Optic Connectors; HFBR-4535Z; BROADCOM; No; Plastic; 1 mm; Singlemode
Broadcom Fiber optic connectors, xFBR-45xxZ series, No crimp type, grey
Conn Fiber Optic Simplex Plug Straight Cable Mount
BROADCOM LIMITED HFBR-4535Z Fibre Optic Connector, Plastic Optical, 1mm, Plastic Body, HFBR-453XZ Series
Fiber Optic Connector; Connector Body Material:Plastic; Series:HFBR-453XZ; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
CONNECTOR, FIBRE OPTIC, VLINK; Connector Body Material:Metal; SVHC:No SVHC (19-Dec-2011); Material:Plastic

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR4535Z