Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 228087-1

Fiber Optic Connector, 1000um, Multi Mode, Simplex, Plug
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 228087-1.

Master Electronics

Datasheet1 page15 years ago

Newark

Farnell

Agility

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.70.00.00
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of TE Connectivity 228087-1 provided by its distributors.

Fiber Optic Connector, 1000um, Multi Mode, Simplex, Plug
PLUG, FIBRE OPTIC; Series:OPTIMATE; Connector Body Material:Metal; Connector Type:Fibre Optic; External Length / Height:29.9mm
Fiber Optic Connector; Fibra Óptica, Tipo De Conector:Dry Non Polish (Dnp); Fibra, Tipo:-; Diámetro De Fibra:-; Material Del Cuerpo Del Conector:Metal; Rango De Producto:Serie Optimate; Conector, Tipo:Fibre Optic |Amp Te Connectivity 228087-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 228087-1.