
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | HFBR2533Z-BRO-1 | 760 | 200 | 23h | ||||||||
| DigiKey | 516-2069-ND | 670 | 1 | Bulk | ||||||||
| Avnet | HFBR-2533Z | 0 | 400 | 4h | ||||||||
| element14 APAC | HFBR-2533Z | 0 | 1 | 15h | ||||||||
| Farnell | HFBR-2533Z | 0 | 1 | 1h |
Download Broadcom HFBR-2533Z symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Broadcom HFBR-2533Z provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names: