Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HFBR-2521Z

THE VERSATILE FIBER OPTIC CONNECTION Receiver, 5Mbps, DIP, Through Hole Mount
$ 10.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-2521Z.

Inventory History

3 month trend:
+44.94%

CAD Models

Download Broadcom HFBR-2521Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

BroadcomHFBR-2522Z
THE VERSATILE FIBER OPTIC CONNECTION Receiver, 1Mbps, DIP, Through Hole Mount
BroadcomHFBR-2523Z
Fiber Optic Receiver, Versatile Link, 660 nm, 40 Kbaud, 110 m, HFBR-0500Z
BroadcomHFBR-2524Z
THE VERSATILE FIBER OPTIC CONNECTION Receiver, 1Mbps, DIP, Through Hole Mount

Descriptions

Descriptions of Broadcom HFBR-2521Z provided by its distributors.

THE VERSATILE FIBER OPTIC CONNECTION Receiver, 5Mbps, DIP, Through Hole Mount
Fiber Optic Transceivers; HFBR-2521Z; BROADCOM; 6; 660 nm; Through Hole; Yes
Broadcom fiber optic receiver, HFBRseries, 660 (Typ.)nm, 5Mbit/s, 6needle
Fiber Optic Receiver, Versatile Link, 660 nm, 5 Mbaud, 20 m, HFBR-0500Z
Fiber Optic Receiver; Data Rate Max:115Kbps; Data Transmission Distance:30ft; Forward Current:1000mA; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Wavelength:660nm; Fiber Material:Plastic ;RoHS Compliant: Yes
RECEIVER, FIBRE OPTIC; Data Transmission Distance:20m; Wavelength Typ:600nm; SVHC:No SVHC (19-Dec-2011); External Depth:19.6mm; External Length / Height:7.7mm; External Width:10.2mm; Fibre Size Compatibility:1mm; Fibre Type:Plastic fibre optic; Lead Spacing:2.5mm; Link Performance between Transmitter / Receiver:12m @ 5MBd; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Row Pitch:7.6mm; Supply Voltage:5V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR-2521-Z
  • HFBR-2521Z.
  • HFBR2521Z