Broadcom HFBR-24E2Z

Fiber Optic Receiver, SC Port, 820 nm, 5 Mbps, 1500 m
$ 21.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-24E2Z.

IHS

Datasheet29 pages9 years ago

Avago

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
-35.84%

CAD Models

Download Broadcom HFBR-24E2Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsTJA1051T/3/1J
Other Interface ICs; TJA1051T/3/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 1.3 V; SOIC
NXP SemiconductorsTJA1042T/CM,118
ROHS3Compliant GULL WING Half 2010 Transceiver -40C~150C 5V 5Mbps 4.9mm
NXP SemiconductorsTJA1044T,118
TJA1044T Series 5.25 V 1 Mbit/s High-Speed CAN Transceiver - SOIC-8
Texas InstrumentsSN75157P
LINE RECEIVER; PDIP; 5 V (NOM.); 1.1 MA (TYP.); 35 MA (TYP.); 1000 MW; -0.2 V
Texas InstrumentsSN75157D
Dual Receiver RS-422/RS-423 8-Pin SOIC Tube
Texas InstrumentsISO7220BD
Dual-channel, 2/0, 5-Mbps digital isolator 8-SOIC -40 to 125

Descriptions

Descriptions of Broadcom HFBR-24E2Z provided by its distributors.

Fiber Optic Receiver, SC Port, 820 nm, 5 Mbps, 1500 m
Optical Receiver for Industrial Applications with SC Port RoHS Compliant
BROADCOM - HFBR-24E2Z - Récepteur fibre optique, Ports SC, 820 nm, 5 Mbps, 1500 m
Receiver, 792nm Min, 865nm Max, SC Connector, Through Hole Mount
Transmitters/Receivers/Transceivers LT RX SC PORT,Pb-Fre e
RCVR MOD FIBER OPT IND SC PORT
Broadcom , HFBR, 865nm, 5Mbit/s, 8, SC
RECEIVER, FIBRE OPTIC, SC; Data Transmission Distance:1500m; Wavelength Typ:820nm; SVHC:No SVHC (18-Jun-2012); Connector Type:SC; Supply Voltage Max:7V; Supply Voltage Min:-0.5V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR24E2Z