Broadcom HFBR-1524Z

THE VERSATILE FIBER OPTIC CONNECTION Transmitter, 1Mbps, DIP, Through Hole Mount
$ 10.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-1524Z.

IHS

Datasheet26 pages9 years ago

HQonline

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.96%

CAD Models

Download Broadcom HFBR-1524Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BroadcomHFBR-1522Z
THE VERSATILE FIBER OPTIC CONNECTION Transmitter, 1Mbps, DIP, Through Hole Mount
BroadcomHFBR-1532Z
VERSATILE LINK THE VERSATILE FIBER OPTIC CONNECTION Transmitter, Through Hole Mount
BroadcomHFBR-1531Z
VERSATILE LINK THE VERSATILE FIBER OPTIC CONNECTION Transmitter, Through Hole Mount

Descriptions

Descriptions of Broadcom HFBR-1524Z provided by its distributors.

THE VERSATILE FIBER OPTIC CONNECTION Transmitter, 1Mbps, DIP, Through Hole Mount
Fiber Optic Transmitter, Versatile Link, 660 nm, 1 Mbps, 20 m, 80 mA, 1.67 V, 5 V
Fiber Optic Transceiver, 1MBd, 600nm/660nm, 5V, -40C to 85C
Transceiver Optical Fiber 1MBd 6-Pin
AVAGO TECHNOLOGIES HFBR-1524Z FIBER OPTIC, TRANSMITTER, 1MBD
Fiber optics, Emitter module; Data Rate Max:1Mbps; Data Transmission Distance:20ft; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Wavelength:660nm; Fiber Material:Plastic ;RoHS Compliant: Yes
TRANSMITTER, FIBRE OPTIC; Data Rate Max:1Mbps; Forward Current If:80mA; Forward Voltage:1.67V; Reverse Voltage Vr:5V; Wavelength Typ:660nm; SVHC:No SVHC (19-Dec-2011); External Depth:19.6mm; External Length / Height:7.7mm; External Width:10.2mm; Fibre Size Compatibility:1mm; Fibre Type:Plastic fibre optic; Lead Spacing:2.5mm; Link Performance between Transmitter / Receiver:5m @ 1MBd; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Row Pitch:7.6mm; Transmitter Drive Current:60mA

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR1524Z