Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HDSP-H103

Display, Seven Segment, 70 mcd (Typ.), 45 mA (Peak), 3 V (per Segment), -20 C
$ 3.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-H103.

element14

Datasheet18 pages15 years ago

Avago

Newark

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+166%

CAD Models

Download Broadcom HDSP-H103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

VishayTDSR1360
Display: LED; 7-segment; 13mm; 0.51"; No.char: 1; red; 0.28÷3.6mcd
Lite-OnLTS-546AWC
3.75mcd 7-Segment red 7.62mm 13.2mm 13.208mm 13.21mm Through hole mounting 7mm*12.4mm*13.2mm
Lite-OnLTS-2301AP
Display Segmented Module 1DIGIT 8LED B. Red CC 10-Pin DIP Module
Single Digit Seven Segment Red 0.56" Common Anode LED Display - DIP-10
Lite-OnLTS-4801WC
Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP
KingbrightSC05-11SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 12.7mm

Descriptions

Descriptions of Broadcom HDSP-H103 provided by its distributors.

Display, Seven Segment, 70 mcd (Typ.), 45 mA (Peak), 3 V (per Segment), -20 C
AVAGO TECHNOLOGIES HDSP-H103 7-Segment LED Display, 1, 14.2 mm, Red, Common Cathode, 4.2 mcd, 20 mA
"DISPLAY 7SEG 0.56"" SGL RED 10DIP" "Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.7V 5mA 0.670"" H x 0.495"" W x 0.315"" D (17.02mm x 12.57mm x 8.00mm) 10-DIP (0.600"", 15.24mm)"
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:0.56"; Color:AlGaAs Red; Luminous Intensity:700µcd; Forward Current:20mA; Forward Voltage:1.8V; Common Pin:Common Cathode; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED DISPLAY, 0.56", RED; Character Size:14.22mm; LED Colour:Red; Common Connection:Common Cathode; Luminous Intensity:4.2mcd; Forward Current If:20mA; Forward Voltage:1.8V; SVHC:No SVHC (15-Dec-2010); Background Colour:Grey; Character Type:8.; Current If Luminous Intensity:1mA; External Depth:8mm; External Length / Height:17.02mm; External Width:12.57mm; Forward Current If Max:20mA; Forward Voltage VF Max:1.6V; Forward Voltage per Segment @ If:1.6V; Lead Spacing:2.54mm; Luminous Intensity per Segment @ If Max:4.2mcd; Luminous Intensity per Segment @ If Min:0.7mcd; Luminous Intensity per Segment @ If Typ:0.7mcd; No. of Characters:1; Nom Current If per Segment:1mA; Operating Temperature Range:-40°C to +105°C; PIV Max:3V; Peak Forward Current:45mA; Row Pitch:15.24mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP-H 103
  • HDSP-H103..
  • HDSPH 103
  • HDSPH103