Broadcom HCPL-817-W6CE

Phototransistor Optocoupler High Density Mounting Type | OPTOISOLATOR 5KV TRANSISTOR 4DIP
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-817-W6CE.

TME

Datasheet9 pages9 years ago
Datasheet7 pages16 years ago

iiiC

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.LTV-817-C
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Diodes Inc.LTV-814
OPTOISOLATR 5KV TRANSISTOR 4-SMD / Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Diodes Inc.LTV-816
Lite-On Transistor Output Optocoupler, LTV-8x6 Series, TH, 4-Pin, PDIP
VishayTCET1101G
Transistor Output Optocoupler, 1-Element, 5000V Isolation
VishayTCET1102
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIL / OPTOISOLATR 5KV TRANSISTOR 4-DIP
OPTOISOLATR 5KV TRANSISTOR 4-DIP / Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP

Descriptions

Descriptions of Broadcom HCPL-817-W6CE provided by its distributors.

Phototransistor Optocoupler High Density Mounting Type | OPTOISOLATOR 5KV TRANSISTOR 4DIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube
Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler 1-CH Open Collector-OUT 5000Vrms 4-Pin DIP Tube
Optocoupler; No. of Channels:1; Isolation Voltage:5000Vrms; Optocoupler Output Type:Transistor; Input Current Max:20mA; Output Voltage Max:70V; Package/Case:4-DIP; CTR Max:400%; CTR Min:200%; Collector Emitter Voltage, V(br)ceo:70V ;RoHS Compliant: Yes
OPTOCOUPLER, TRANSISTOR O/P, VDE; Channels, No. of:1; Voltage, isolation:5000V; Output type:Transistor; Current, input:50mA; Voltage, output max:70V; Case style:DIP-4; Temperature, operating range:-30°C to +100°C; Approval Bodies:IE/EN/DIN, CSA; Current, If CTR:5mA; Optocoupler type:Standard; Pins, No. of:4; Ratio, CTR max:400%; Ratio, CTR min:200%; Time, fall:3000ns; Time, rise:4000ns

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL817W6CE