Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HCPL-817-300E

Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 4 Pins, 50 mA, 5 kV, 50 %
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-817-300E.

TME

Datasheet9 pages9 years ago
Datasheet7 pages16 years ago

Newark

X-ON

iiiC

Future Electronics

Inventory History

3 month trend:
-2.80%

CAD Models

Download Broadcom HCPL-817-300E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-11-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diodes Inc.LTV-817S
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Diodes Inc.LTV-817S-TA1
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Diodes Inc.LTV-817S-TA
Lite-On Transistor Output Optocoupler LTV-8x7 Series Surface Mount 4-Pin PDIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD
California Eastern LaboratoriesPS2501L-1-F3-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
California Eastern LaboratoriesPS2505L-1-F3-A
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R

Descriptions

Descriptions of Broadcom HCPL-817-300E provided by its distributors.

Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 4 Pins, 50 mA, 5 kV, 50 %
Broadcom Transistor output type optocoupler, surface mount, 4needle, surface mount package
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Tube
Avnet Japan
OPTOISOLATOR 5KV TRANSISTOR 4SMD Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Optocoupler Collector-emitter breakdown voltage: 70 V Operating temperature: -30...100 °C Approvals: UL / CSA / VDE Package: DIL-4-SMD Input forward current: 50 mA
Optocoupler; No. of Channels:1; Isolation Voltage:5000Vrms; Optocoupler Output Type:Transistor; Input Current Max:20mA; Output Voltage Max:70V; Package/Case:4-SOIC; CTR Max:600%; CTR Min:50%; Collector Emitter Voltage, V(br)ceo:70V ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:70V; Opto Case Style:SMD; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Approval Bodies:IEC / EN / DIN, CSA; Current If CTR:5mA; Current Transfer Ratio Max:600%; Current Transfer Ratio Min:50%; Fall Time tf:3000ns; Operating Temperature Range:-30°C to +100°C; Output Type:Phototransistor; Rise Time:4000ns

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-817-300E.
  • HCPL817-300E
  • HCPL817300E