Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HCPL-7800A-500E

Optocoupler 1-CH 5V 8-PIN PDIP SMD T/r / IC Opamp Isolation 100KHZ 8DIPGW

$ 8.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-7800A-500E.

IHS

Datasheet20 pages9 years ago

TME

Newark

iiiC

Inventory History

3 month trend:
+197%

CAD Models

Download Broadcom HCPL-7800A-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.03
$ 12.868
Stock
462,084
195,920
Authorized Distributors
5
3
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
10000 V/µs
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
76 dB
76 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
10.9 mA
10.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Texas InstrumentsLMH2180TM
Not Qualified STANDARD BALL INDUSTRIAL op amp amplifier circuit 85C 75MHz 2.4V 1.215mm

Descriptions

Descriptions of Broadcom HCPL-7800A-500E provided by its distributors.

OptoCoupler 1-CH 5V 8-Pin PDIP SMD T/R / IC OPAMP ISOLATION 100KHZ 8DIPGW
Isolation Amplifier, Optical, 1 Amplifier, 4.5V to 5.5V, 8 Pins, SMD DIP
BROADCOM LIMITED HCPL-7800A-500E ISOLATION AMP, 100KHZ, 3.75KV, SMDIP-8
ROHS3Compliant EAR99 HCPL-7800 Tape & Reel (TR) op amp buffer circuit 4.455mm 500nA 300muV 100MHz
Instrumentation Amplifiers; HCPL-7800A-500E; BROADCOM; 8; 1; 300 µV; SMD/SMT
Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, PDSO8
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Analog; Input Current Max:5µA; Output Voltage Max:3.8V; Package/Case:8-SOIC; Common Mode Ratio (CMR):15000; Forward Current:5µA ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL 7800A 500E
  • HCPL7800A-500E
  • HCPL7800A500E