Broadcom HCPL-7800-300E

ROHS3Compliant EAR99 HCPL-7800 Tube op amp amplifier circuit 9.8mm 500nA 300muV 100MHz
$ 6.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-7800-300E.

IHS

Datasheet20 pages9 years ago

SHENGYU ELECTRONICS

Newark

Farnell

X-ON

Inventory History

3 month trend:
-8.98%

CAD Models

Download Broadcom HCPL-7800-300E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.855
$ 10.073
Stock
178,389
102,104
Authorized Distributors
5
4
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
76 dB
76 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
10.9 mA
10.9 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsLMH2180TM
Not Qualified STANDARD BALL INDUSTRIAL op amp amplifier circuit 85C 75MHz 2.4V 1.215mm

Descriptions

Descriptions of Broadcom HCPL-7800-300E provided by its distributors.

ROHS3Compliant EAR99 HCPL-7800 Tube op amp amplifier circuit 9.8mm 500nA 300muV 100MHz
Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, PDSO8
BROADCOM LIMITED HCPL-7800-300E IC, ISOLATION AMP, 100KHZ, DIP-8
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Analog; Input Current Max:5µA; Output Voltage Max:3.8V; Package/Case:8-SOIC; Common Mode Ratio (CMR):15000; Forward Current:5µA ;RoHS Compliant: Yes
OP AMP ISOLATION IC, SMD; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Analogue; Input Current:16mA; Output Voltage:3.8V; Opto Case Style:SMD; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL, CSA, IEC / EN / DIN EN 60747-5-2; Bandwidth:100kHz; CMR:15kV/µs; External Depth:6.35mm; External Length / Height:3.56mm; External Width:9.65mm; Nom Voltage Vol:5.5V; Operating Temperature Range:-40°C to +85°C; Output Type:Analogue; Output Voltage Max:6V; Peak Forward Current:15.5mA; Supply Voltage:4.5V; Supply Voltage Max:5.5VDC; Supply Voltage Min:4.5VDC

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-7800-300E.
  • HCPL-7800300E
  • HCPL7800-300E
  • HCPL7800300E