Broadcom HCPL-7800#300

Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, PDSO8
$ 10.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-7800#300.

IHS

Datasheet20 pages9 years ago

SHENGYU ELECTRONICS

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-11.14%

CAD Models

Download Broadcom HCPL-7800#300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.073
$ 6.855
Stock
102,104
178,389
Authorized Distributors
4
5
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
76 dB
76 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
10.9 mA
10.9 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsLMH2180TM
Not Qualified STANDARD BALL INDUSTRIAL op amp amplifier circuit 85C 75MHz 2.4V 1.215mm

Descriptions

Descriptions of Broadcom HCPL-7800#300 provided by its distributors.

Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, PDSO8
Non-RoHS Compliant EAR99 HCPL-7800 Tin/Lead (Sn/Pb) op amp amplifier circuit 4.455mm 500nA 300muV 100kHz
IC OPAMP ISOLATION 1 CIRC 8DIPGW
IC,ISOLATION AMPLIFIER,HYBRID,SOP,8PIN,PLASTIC
OptoCoupler 1-CH 8-Pin PDIP SMD Tube
RF-Amplifier 4.5 - 5.5 SV, 8 dB
10.9mA 5.5V Isolation DIP-8 SMD
ISOLATION CURRENT AMPLIFIER, SMD
OPTOCOUPLER AMP 100KHZ GW 8-SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-7800$300
  • HCPL-7800-300
  • HCPL7800#300
  • HCPL7800300