Broadcom HCPL-6231

Logic IC Output Optocoupler, 2-Channel, 2-Element, 1500V Isolation, 5MBps
$ 258.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-6231.

Avago

Datasheet14 pages13 years ago
Datasheet15 pages13 years ago
Datasheet14 pages13 years ago
Datasheet14 pages19 years ago

iiiC

Inventory History

3 month trend:
-32.92%

CAD Models

Download Broadcom HCPL-6231 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 258.99
$ 148.26
$ 148.26
Stock
177,922
73,621
73,621
Authorized Distributors
3
5
5
Case/Package
CLCC
CLCC
CLCC
Number of Pins
20
20
20
Number of Channels
2
2
2
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Current Transfer Ratio
-
-
-
Rise Time
45 ns
45 ns
45 ns
Fall Time
10 ns
10 ns
10 ns
Output Voltage
-
-
-
Output Current
-
15 mA
15 mA
Forward Voltage
1.3 V
1.8 V
1.8 V
Forward Current
8 mA
8 mA
8 mA

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom HCPL-6231 provided by its distributors.

Logic IC Output Optocoupler, 2-Channel, 2-Element, 1500V Isolation, 5MBps
Optocoupler Logic-Out Three State DC-IN 2-CH 20-Pin LCCC
OptoCouplers & OptoIsolators 2Ch, 8mA, 200mW Hermetically sealed
Logic-Gate-Output Optocoupler,2-CHANNEL,LLCC
Hermetically Sealed Low If Wide Vcc Logic Gate Optocouplers
OPTOCOUPLER 2CH CLASS H 20LCCC
5MBd 2 LLCC 9.1mm*9.1mm*2.03mm
OPTOISO 1.5KV PUSH PULL 20LCCC

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL6231