Broadcom HCPL-6230

Logic IC Output Optocoupler, 2-Channel, 2-Element, 1500V Isolation, 5MBps
$ 148.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-6230.

Avago

Datasheet14 pages13 years ago
Datasheet15 pages13 years ago
Datasheet14 pages13 years ago
Datasheet14 pages19 years ago

iiiC

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 148.26
$ 258.99
$ 258.99
Stock
73,621
177,922
177,922
Authorized Distributors
5
3
3
Case/Package
CLCC
CLCC
CLCC
Number of Pins
20
20
20
Number of Channels
2
2
2
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Current Transfer Ratio
-
-
-
Rise Time
45 ns
45 ns
45 ns
Fall Time
10 ns
10 ns
10 ns
Output Voltage
-
-
-
Output Current
15 mA
-
-
Forward Voltage
1.8 V
1.3 V
1.3 V
Forward Current
8 mA
8 mA
8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom HCPL-6230 provided by its distributors.

Logic IC Output Optocoupler, 2-Channel, 2-Element, 1500V Isolation, 5MBps
OptoCouplers & OptoIsolators 2Ch, 8mA, 200mW Hermetically sealed
Logic-Gate-Output Optocoupler,2-CHANNEL,500V ISOLATION,LLCC
Optocoupler Logic-Out Three State DC-IN 2-CH 20-Pin LCCC
1.3V 45ns / 2 15mA 1.5KV 0.008 10ns LCCC-20 9.1mm*9.1mm*2.03mm
OPTOISO 1.5KV 2CH PSH PUL 20LCCC
OPTOISO 1.5KV PUSH PULL 20LCCC

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL6230