Broadcom HCPL-4506-300E

Broadcom Limited HCPL-4506-300E Optocoupler, SMD, Transistor O/p
$ 1.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-4506-300E.

IHS

Datasheet23 pages9 years ago

Newark

iiiC

Inventory History

3 month trend:
-14.34%

CAD Models

Download Broadcom HCPL-4506-300E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.305
$ 1.33
$ 1.33
Stock
148,483
348,301
348,301
Authorized Distributors
6
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
90 %
90 %
90 %
Rise Time
-
-
-
Fall Time
5 ns
-
-
Output Voltage
15 V
30 V
30 V
Output Current
15 mA
15 mA
15 mA
Forward Voltage
-
-
-
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OPTOCOUPLER, TRANSISTOR, 5.3KV, SMDIP-8; Available until stocks are exhausted
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Tube
Optocoupler, Transistor, 5.3Kv, Smdip-8 Rohs Compliant: Yes |Vishay 6N136-X009
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
OPTOCOUPLER, 1.0A IGBT GATE DRIVE, 8 PIN , DIP, SMT
Lite-OnLTV-3150S
OPTOCOUPLER, 1.0A IGBT GATE DRIVE, 8 PIN , DIP, SMT

Descriptions

Descriptions of Broadcom HCPL-4506-300E provided by its distributors.

BROADCOM LIMITED HCPL-4506-300E OPTOCOUPLER, SMD, TRANSISTOR O/P
Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin PDIP SMD Tube
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Transistor; Input Current Max:20mA; Output Voltage Max:30V; Package/Case:8-SOIC; CTR Max:90%; CTR Min:44%; Common Mode Ratio:15k ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, TRANSISTOR O/P; No. of Channels:1; Voltage, Isolation:3750V ac; Output Type:Transistor; Input Current:20mA; Voltage, Output Max:30V; Case Style:SMD-8; Operating Temperature Range:-40°C to +100°C; Approval Bodies:CSA, IEC/EN/DIN EN 60747-5-2; Approval Category:UL Recognised; CMR:15kV/µs; Current, If AV:10mA; External Depth:6.35mm; External Length / Height:3.56mm; Lead Spacing:2.54mm; No. of Pins:8; Optocoupler Type:Transistor Output; Power Dissipation:145mW; Row Pitch:7.62mm; Temp, Op. Max:100°C; Temp, Op. Min:-40°C; Termination Type:SMD; Time, Fall:0.4µs; Time, Rise:0.55µs; Voltage, Output:15V; Voltage, Supply Max:30V dc; Voltage, Supply Min:4.5V dc; Voltage, Vcc:15V; Voltage, Withstand:3750V ac; Width, External:9.65mm; Ratio, CTR Min:44%; Ratio, CTR Typ:90%

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-4506_300E
  • HCPL4506-300E