Broadcom HCPL-316J-500E

Optocoupler, Gate Drive Output, 1 Channel, WSOIC, 16 Pins, 5 kV
$ 3.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-316J-500E.

Upverter

Datasheet32 pages11 years ago

Newark

iiiC

Future Electronics

Mouser

Inventory History

3 month trend:
+205%

CAD Models

Download Broadcom HCPL-316J-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonAUIRS2110STR
HIGH AND LOW-SIDE DRIVER / Half-Bridge Gate Driver IC Non-Inverting 16-SOIC
InfineonAUIRS2110S
AUIRS2110 Series Dual Channel 20 V 2.5 A High/Low Side Driver - SOIC-16W
onsemiFAN7392MX
FAN7392 Series 20 V 3 A High Current High and Low Side Gate Driver IC - SOP-16
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
LittelfuseIX2113B
600V High and Low Side Driver 14-pin SOIC
Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 14-Pin SOIC T/R

Descriptions

Descriptions of Broadcom HCPL-316J-500E provided by its distributors.

Optocoupler, Gate Drive Output, 1 Channel, WSOIC, 16 Pins, 5 kV
Broadcom HCPL-316J Series IGBT Gate Drive Optocoupler, SMD, 16-Pin SO
OptoCouplers & OptoIsolators 2.0A IGBT Gate Drive
Optocoupler Drive 2-CH 30V 1500V 16-Pin SOIC T/R
Buffer/Inverter Based MOSFET Driver, BCDMOS, PDSO16
OPTOISO 5KV 2CH GATE DRIVER 16SO
; Operating Temperature Range:-40 C to +100 C ;RoHS Compliant: Yes
Optocouplers; HCPL-316J-500E; BROADCOM; Surface Mount; 5 kV; 2
OPTOCOUPLERDRIVE 2-CH 30V1500V16PINSOIC
GATE DRIVE OPTOCOUPLER, T/R+LF
ICOptocouplers SO-16 Optocouplers RoHS
Optoc. 5kV IGBT Dr. 2,5A SOL16
OPTOCOUPLER, 1CH, 5KV, WSOIC-16; No. of Channels: 1 Channel; Optocoupler Case Style: WSOIC; No. of Pins: 16Pins; Isolation Voltage: 5kV; Product Range: -; SVHC: No SVHC (12-Jan-2017); No. of Channels: 1Channels

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL 316J 500E
  • HCPL-316J-500E.
  • HCPL-316J/500E
  • HCPL-316J500E
  • HCPL316J-500E
  • HCPL316J500E