Broadcom HCPL-3150-000E

Broadcom Transistor output type optocoupler, HCPL-3150series, surface mount, 8needle, DIPencapsulation
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-3150-000E.

ODG (Origin Data Global)

Datasheet27 pages9 years ago

Newark

element14 APAC

iiiC

Farnell

Inventory History

3 month trend:
+24.08%

CAD Models

Download Broadcom HCPL-3150-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayVO3120
2.5 A Output Current IGBT and MOSFET Driver | OPTOISO 5.3KV 1CH GATE DRVR 8DIP
VishayVO3150A
OPTOISO 5.3KV GATE DRIVER 8DIP / 500mA Gate Driver Optical Coupling 5300Vrms 1 Channel 8-DIP
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP352(F)
Optocoupler DC-IN Single Totem-Pole-OUT 8-Pin DIP Tube
Vishay6N136
Vishay Transistor output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
Toshiba6N136(F)
Toshiba Transistor output type optocoupler, Through hole mounting, 8needle, DIPencapsulation

Descriptions

Descriptions of Broadcom HCPL-3150-000E provided by its distributors.

Broadcom Transistor output type optocoupler, HCPL-3150series, surface mount, 8needle, DIPencapsulation
Optocoupler Drive Push-Pull 1-CH 30V 1500V 8-Pin PDIP Tube
Optocoupler, Gate Drive Output, 1 Channel, DIP, 8 Pins, 3.75 kV
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Gate Drive; Input Current Max:16mA; Output Voltage Max:27V; Package/Case:8-DIP; Common Mode Ratio:15 kV/uS; Common Mode Voltage Vcm:1500V ;RoHS Compliant: Yes
OPTOCOUPLER, 0.5A, GATE DRIVE O/P; No. of Channels:1; Voltage, Isolation:3750V ac; Output Type:Gate Drive; Input Current:5mA; Voltage, Output Max:30V; Case Style:DIP-8; Operating Temperature Range:-40°C to +100°C; Approval Bodies:UL; CMR:15kV/µs; No. of Pins:8; Optocoupler Type:Gate Drive Output; Peak Output Current:0.5A; Temp, Op. Max:100°C; Temp, Op. Min:-40°C; Time, Propagation HL:0.1µs; Time, Propagation LH:0.1µs; Voltage, Vcc Max:30V; Voltage, Vcc Min:15V; Voltage, Vcm:1500V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL3150-000E
  • HCPL3150000E