Broadcom HCPL-2731-500E

Optocoupler, 2 Channel, Surface Mount DIP, 8 Pins, 20 mA, 3.75 kV, 400 %
$ 2.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-2731-500E.

IHS

Datasheet17 pages9 years ago

HQonline

Newark

iiiC

Inventory History

3 month trend:
+73.09%

Alternate Parts

Price @ 1000
$ 2.22
$ 1.95
$ 1.95
Stock
167,960
151,554
151,554
Authorized Distributors
5
5
5
Case/Package
SMD/SMT
DIP
DIP
Number of Pins
8
8
8
Number of Channels
2
2
2
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
400 %
400 %
400 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
18 V
100 mV
100 mV
Output Current
-
-
-
Forward Voltage
1.7 V
1.7 V
1.7 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-07-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Vishay Transistor output type optocoupler, dual channel, surface mount, 8needle
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-8
Optocoupler Logic-Out DC-IN 2-CH 8-Pin PDIP SMD T/R
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP SMD T/R
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD T/R

Descriptions

Descriptions of Broadcom HCPL-2731-500E provided by its distributors.

Optocoupler, 2 Channel, Surface Mount DIP, 8 Pins, 20 mA, 3.75 kV, 400 %
Dual-Channel Low Input Current, High-Gain Optocoupler Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation
Optocoupler; No. of Channels:2; Isolation Voltage:3750Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:40mA; Output Voltage Max:7V; Package/Case:8-SOIC; CTR Max:5000%; CTR Min:300%; Data Rate Max:100Kbps ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL2731-500E
  • HCPL2731500E