Broadcom HCPL-2630-300E

Optocoupler, Digital Output, 2 Channel, 3.75 kV, 10 Mbaud, Surface Mount DIP, 8 Pins
$ 2.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-2630-300E.

IHS

Datasheet30 pages9 years ago

HQonline

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-63.62%

CAD Models

Download Broadcom HCPL-2630-300E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.162
$ 2.261
$ 2.261
Stock
106,030
371,673
371,673
Authorized Distributors
4
6
6
Case/Package
SMD/SMT
DIP
DIP
Number of Pins
8
8
8
Number of Channels
2
2
2
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
-
Rise Time
-
24 ns
24 ns
Fall Time
10 ns
10 ns
10 ns
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
50 mA
50 mA
50 mA
Forward Voltage
1.5 V
1.5 V
1.5 V
Forward Current
15 mA
15 mA
15 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Optocoupler Logic-Out DC-IN 2-CH 8-Pin PDIP SMD T/R
VO2630 Series Dual Channel 7 V 5300 Vrms SMT High Speed Optocoupler - DIP-8
VO2630 Series Dual Channel 7 V 5300 Vrms SMT High Speed Optocoupler - DIP-8
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP SMD T/R
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R
Diodes Inc.LTV-827S
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8

Descriptions

Descriptions of Broadcom HCPL-2630-300E provided by its distributors.

Optocoupler, Digital Output, 2 Channel, 3.75 kV, 10 Mbaud, Surface Mount DIP, 8 Pins
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP SMD Tube
Avnet Japan
Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 10MBps
Optocoupler, 10MBd, DIP-8, SMD, 9.65mm × 6.35mm × 3.56mm
Optocoupler; No. of Channels:2; Isolation Voltage:3750Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:15mA; Output Voltage Max:5.5V; Package/Case:8-SOIC; Common Mode Ratio:10000; Common Mode Voltage Vcm:10V ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, DUAL, LOGIC O/P; No. of Channels:2; Voltage, Isolation:3750V ac; Output Type:Logic Gate; Input Current:5mA; Voltage, Output Max:5.5V; Case Style:SMD-8; Operating Temperature Range:-40°C to +85°C; Approval Bodies:CSA; Approval Category:; External Depth:6.35mm; External Length / Height:3.56mm; Lead Spacing:2.54mm; No. of Pins:8; Optocoupler Type:Logic Gate Output; Output Enable:No; Row Pitch:7.62mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Time, Fall:50ns; Time, Rise:48ns; Voltage, Supply Max:5.5V dc; Voltage, Supply Min:4.5V dc; Width, External:9.65mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL2630-300E
  • HCPL2630300E