Broadcom HCPL-2601-300E

High CMR, High Speed TTL Compatible Optocouplers | OPTOISO 3.75KV OPEN COLL 8DIP GW
$ 1.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-2601-300E.

IHS

Datasheet30 pages9 years ago

Newark

Farnell

TME

X-ON

Inventory History

3 month trend:
-88.40%

CAD Models

Download Broadcom HCPL-2601-300E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.175
$ 1.21
$ 1.21
Stock
152,586
392,223
392,223
Authorized Distributors
3
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
-
Rise Time
-
24 ns
24 ns
Fall Time
10 ns
10 ns
10 ns
Output Voltage
7 V
7 V
7 V
Output Current
50 mA
50 mA
50 mA
Forward Voltage
1.5 V
1.5 V
1.5 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP SMD T/R
6N137 Series Single Channel 7 V 5300 Vrms SMT High Speed Optocoupler - DIP-8
VO2601 Series Single Channel 5300 Vrms 50 mA Open Drain Optocoupler SMT-SMDIP-8
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP T/R

Descriptions

Descriptions of Broadcom HCPL-2601-300E provided by its distributors.

High CMR, High Speed TTL Compatible Optocouplers | OPTOISO 3.75KV OPEN COLL 8DIP GW
Optocoupler, 10MBd 1-Ch DIP-8 SMD 9.65mm × 6.35mm × 3.56mm
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 10MBps
Optocoupler, Digital Output, 1 Channel, 3.75 kV, 10 Mbaud, SMD, 8 Pins
10Mbps Optocoupler, 3.75kV Isolation, 1-Ch, SMD, DIP-8
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:15mA; Output Voltage Max:5.5V; Package/Case:8-SOIC; Common Mode Ratio:5000; Common Mode Voltage Vcm:50V ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, LOGIC O/P; No. of Channels:1; Voltage, Isolation:3750V ac; Output Type:Logic Gate; Input Current:5mA; Voltage, Output Max:5.5V; Case Style:SMD-8; Operating Temperature Range:-40°C to +85°C; Approval Bodies:CSA; Approval Category:; CMR:5000V/µs; External Depth:6.35mm; External Length / Height:3.56mm; Lead Spacing:2.54mm; No. of Pins:8; Optocoupler Type:Logic Gate Output; Output Enable:Yes; Row Pitch:7.62mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Time, Fall:50ns; Time, Rise:48ns; Voltage, Supply Max:5.5V dc; Voltage, Supply Min:4.5V dc; Width, External:9.65mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL2601-300E
  • HCPL2601300E