Broadcom HCPL-2530-000E

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
$ 1.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-2530-000E.

ODG (Origin Data Global)

Datasheet13 pages11 years ago

element14 APAC

Farnell

iiiC

TME

Inventory History

3 month trend:
-20.11%

CAD Models

Download Broadcom HCPL-2530-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayMCT6
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
VishaySFH6326
SFH6326 Series Dual Channel 25 V 5300 Vrms High Speed Optocoupler - DIP-8
ToshibaTLP2530
Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Magazine
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
Lite-OnLTV-8241
Optocoupler AC-IN 2-CH Darlington DC-OUT 8-Pin PDIP
ToshibaTLP2662(F)
Logic Gate 2 Ch Open Collector 25mA 5kV DC 20mA 3ns DIP-8 TH 9.66mm × 6.4mm × 3.65mm

Descriptions

Descriptions of Broadcom HCPL-2530-000E provided by its distributors.

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
Optoisolater; Analog; 8-Pin DIP; Transistor; 2 Channel; (1MBD), LF
Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 1MBps
Optocoupler; No. of Channels:2; Isolation Voltage:3750Vrms; Optocoupler Output Type:Transistor; Input Current Max:16mA; Output Voltage Max:20V; Package/Case:8-DIP; CTR Min:7%; Common Mode Ratio:1k; Forward Current:16mA ;RoHS Compliant: Yes
OPTOCOUPLER, DUAL, TRANSISTOR O/P; No. of Channels:2; Isolation Voltage:3.75kV; Optocoupler Output Type:Phototransistor; Input Current:16mA; Output Voltage:20V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL; Baud Rate:1000000; CMR:1000V/µs; Current Transfer Ratio Min:7%; Fall Time tf:0.2µs; Forward Current If(AV):16mA; Operating Temperature Range:-55°C to +100°C; Output Type:Phototransistor; Output Voltage Max:15V; Rise Time:1.3µs; Voltage Vcc:15V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL2530-000E
  • HCPL2530000E