Broadcom HCPL-2430-500E

Optocoupler, 2 Channel, 3.75 kV, 40 Mbaud, Surface Mount DIP, 8 Pins
$ 7.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-2430-500E.

IHS

Datasheet15 pages18 years ago

Newark

iiiC

Inventory History

3 month trend:
-22.32%

CAD Models

Download Broadcom HCPL-2430-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.792
$ 8.072
$ 8.072
Stock
216,416
93,808
93,808
Authorized Distributors
4
4
4
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

VO2630 Series Dual Channel 7 V 5300 Vrms SMT High Speed Optocoupler - DIP-8
VO2630 Series Dual Channel 7 V 5300 Vrms SMT High Speed Optocoupler - DIP-8
Npn-Output Dc-Input Optocoupler,2-Channe; |Vishay VO4661-X007T
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R
Diodes Inc.LTV-827S-TA1
Lite-On Transistor Output Optocoupler, LTV-8x7 Series, Dual Channel, SMD, 8-Pin PDIP
Diodes Inc.LTV-827S
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8

Descriptions

Descriptions of Broadcom HCPL-2430-500E provided by its distributors.

Optocoupler, 2 Channel, 3.75 kV, 40 Mbaud, Surface Mount DIP, 8 Pins
Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin PDIP SMD T/R
40MBd 2 DIP-8 SMD mount,glue mount 9.65mm*6.35mm*3.56mm
Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation
OptoCouplers & OptoIsolators 20MBd, 2Ch, 4mA
OPTOISO 3.75KV PUSH PULL 8DIP GW
OPTOCOUPLER, DARLINGTON, 5KV, SSO-8;
ISOLAT 3.75KVRMS 2CH UNIDIR 8SMD
Optocoupler; No. of Channels:2; Isolation Voltage:3750Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:8mA; Output Voltage Max:5.25V; Package/Case:8-SOIC; Common Mode Ratio:1000; Common Mode Voltage Vcm:50V ;RoHS Compliant: Yes
The HCPL-2400 and HCPL-2430high speed optocouplers combine an 820 nm Alga As light emitting diode with a high speed photo detector. This combination results in very high data rate capability and low input current. The totem pole output (HCPL2430) or three state output(HCPL-2400) eliminates the need for a pull up resistor and allows for direct drive of data buses.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL2430-500E