Broadcom HCPL-2430-300E

Optocoupler, Digital Output, 2 Channel, 3.75 kV, 40 Mbaud, Surface Mount DIP, 8 Pins
$ 8.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-2430-300E.

IHS

Datasheet15 pages18 years ago

element14 APAC

Farnell

X-ON

iiiC

Inventory History

3 month trend:
-2.68%

CAD Models

Download Broadcom HCPL-2430-300E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.072
$ 7.792
$ 7.792
Stock
93,808
216,416
216,416
Authorized Distributors
4
4
4
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
2
2
2
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
-
Rise Time
20 ns
20 ns
20 ns
Fall Time
10 ns
10 ns
10 ns
Output Voltage
18 V
18 V
18 V
Output Current
25 mA
25 mA
25 mA
Forward Voltage
1.3 V
1.3 V
1.3 V
Forward Current
10 mA
10 mA
10 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VO2630 Series Dual Channel 7 V 5300 Vrms SMT High Speed Optocoupler - DIP-8
VO2630 Series Dual Channel 7 V 5300 Vrms SMT High Speed Optocoupler - DIP-8
Npn-Output Dc-Input Optocoupler,2-Channe; |Vishay VO4661-X007T
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R
Diodes Inc.LTV-827S
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8
Diodes Inc.LTV-827S-TA1
Lite-On Transistor Output Optocoupler, LTV-8x7 Series, Dual Channel, SMD, 8-Pin PDIP

Descriptions

Descriptions of Broadcom HCPL-2430-300E provided by its distributors.

Optocoupler, Digital Output, 2 Channel, 3.75 kV, 40 Mbaud, Surface Mount DIP, 8 Pins
Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin PDIP SMD Tube
Avnet Japan
Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 40MBps
Broadcom Logic gate output type optocoupler, dual channel, surface mount, 8needle, DIPencapsulation
Optocoupler; No. of Channels:2; Isolation Voltage:3750Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:8mA; Output Voltage Max:5.25V; Package/Case:8-SOIC; Common Mode Ratio:1000; Common Mode Voltage Vcm:50V ;RoHS Compliant: Yes
The HCPL-2400 and HCPL-2430high speed optocouplers combine an 820 nm Alga As light emitting diode with a high speed photo detector. This combination results in very high data rate capability and low input current. The totem pole output (HCPL2430) or three state output(HCPL-2400) eliminates the need for a pull up resistor and allows for direct drive of data buses.
OPTOCOUPLER, SMD, DUAL, LOGIC O/P; No. of Channels:1; Voltage, Isolation:3750V ac; Output Type:Logic Gate; Input Current:5mA; Voltage, Output Max:18V; Case Style:SMD-8; Operating Temperature Range:0°C to +70°C; Approval Bodies:CSA; Approval Category:; CMR:10kV/µs; External Depth:6.35mm; External Length / Height:3.56mm; Lead Spacing:2.54mm; No. of Pins:8; Optocoupler Type:Logic Gate Output; Output Enable:Yes; Power Dissipation:350mW; Row Pitch:7.62mm; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Termination Type:SMD; Time, Fall:10ns; Time, Propagation HL:30ns; Time, Propagation LH:20ns; Time, Rise:20ns; Voltage, Supply Max:5.25V dc; Voltage, Supply Min:4.75V dc; Width, External:9.65mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-2430-300E.
  • HCPL2430-300E
  • HCPL2430300E