Broadcom HCPL-2430-000E

HCPL-2430-000E Logic Gate Output Dual Optocoupler, Through Hole, 8-Pin DIP
$ 7.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-2430-000E.

IHS

Datasheet15 pages18 years ago

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
-34.35%

CAD Models

Download Broadcom HCPL-2430-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayVO2630
VO2630 Series Dual Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
VishayVO2631
Vishay CMOSOutput type optocoupler, Through hole mounting, 8needle, DIPencapsulation
VishayVO4661
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin PDIP
ToshibaTLP 620-2
Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
ToshibaTLP2662(F)
Logic Gate 2 Ch Open Collector 25mA 5kV DC 20mA 3ns DIP-8 TH 9.66mm × 6.4mm × 3.65mm
Lite-OnLTV-8241
Optocoupler AC-IN 2-CH Darlington DC-OUT 8-Pin PDIP

Descriptions

Descriptions of Broadcom HCPL-2430-000E provided by its distributors.

HCPL-2430-000E Logic Gate Output Dual Optocoupler, Through Hole, 8-Pin DIP
Optocoupler, Digital Output, 2 Channel, 3.75 kV, 40 Mbaud, DIP, 8 Pins
Logic Output Optoisolator 40MBd Push-Pull, Totem Pole 3750Vrms 2 Channel 1kV/¦Ìs CMTI 8-DIP
Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin PDIP Tube
Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 40MBps
Optocoupler; No. of Channels:2; Isolation Voltage:3750Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:8mA; Output Voltage Max:5.25V; Package/Case:8-DIP; Common Mode Ratio:1000; Common Mode Voltage Vcm:50V ;RoHS Compliant: Yes
OPTOCOUPLER, DUAL, LOGIC O/P; No. of Channels:2; Isolation Voltage:3.75kV; Optocoupler Output Type:Logic Gate; Input Current:8mA; Output Voltage:18V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CSA, IEC; Baud Rate:40000000; CMR:1000V/µs; Fall Time tf:33ns; Operating Temperature Range:-40°C to +85°C; Optocoupler Type:Logic Gate Output; Output Enable:3 State; Output Type:Logic Gate; Rise Time:30ns
The HCPL-2400 and HCPL-2430high speed optocouplers combine an 820 nm Alga As light emitting diode with a high speed photo detector. This combination results in very high data rate capability and low input current. The totem pole output (HCPL2430) or three state output(HCPL-2400) eliminates the need for a pull up resistor and allows for direct drive of data buses.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL2430-000E
  • HCPL2430000E