Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HCPL-2231

Optocoupler, Digital Output, 2 Channel, 3.75 kV, 5 Mbaud, DIP, 8 Pins
$ 6.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-2231.

IHS

Datasheet22 pages9 years ago

Verical

Avago

iiiC

Jameco (USA)

Inventory History

3 month trend:
+21.77%

CAD Models

Download Broadcom HCPL-2231 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1989-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin PDIP
ToshibaTLP2630(F)
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP Magazine
ToshibaTLP2631(F)
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP
ToshibaTLP2531(F)
Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Magazine
VishayILD74
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
VishayILD621GB
Optocoupler, Transistor Output, 2 Channel, DIP, 8 Pins, 60 mA, 5.3 kV, 100 %

Descriptions

Descriptions of Broadcom HCPL-2231 provided by its distributors.

Optocoupler, Digital Output, 2 Channel, 3.75 kV, 5 Mbaud, DIP, 8 Pins
Optocoupler; THT; Channels: 2; Out: Schmitt trigger; 5Mbps; DIP8
Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin PDIP Tube
Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 5MBps
Low Input Current Logic Gate Optocouplers | OPTOISO 3.75KV 2CH PSH PULL 8DIP
The H CPL-22XX, HCPL-02XX,and HCNW22XX are optically coupled logic gates. TheHCPL-22XX, and H CPL-02XX contain a Ga Asp LED while theHCNW22XX contains an Alga As LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic compatible waveforms, eliminat-ing the need for additional wave shaping. A superior internal shield on theHCPL-2211/12, HCPL-0211, CAUTION: It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Functional Diagram A 0.1 uF bypass capacitor must be connected between pins 5 and 8.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL2231