Descriptions of Broadcom HCPL-2212-300E provided by its distributors.
Optocoupler, Digital Output, 1 Channel, 3.75 kV, 5 Mbaud, Surface Mount DIP, 8 Pins
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP SMD Tube
Very High CMR, Wide VCC Logic Gate Optocoupler Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 5MBps
Optocoupler, 5MBd, DIP-8, SMD, 9.65mm × 6.35mm × 3.56mm
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:5mA; Output Voltage Max:20V; Package/Case:8-SOIC; Common Mode Ratio:10k; Data Rate Max:5Mbps; Forward Current:1.6mA ;RoHS Compliant: Yes
The H CPL-22XX, HCPL-02XX,and HCNW22XX are optically coupled logic gates. TheHCPL-22XX, and H CPL-02XX contain a Ga Asp LED while theHCNW22XX contains an Alga As LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic compatible waveforms, eliminat-ing the need for additional wave shaping. A superior internal shield on theHCPL-2211/12, HCPL-0211, CAUTION: It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Functional Diagram A 0.1 uF bypass capacitor must be connected between pins 5 and 8.
OPTOCOUPLER, SMD, SCHIMITT TRIGGER; No. of Channels:1; Voltage, Isolation:3750V ac; Output Type:Schmitt Trigger; Input Current:1.6mA; Voltage, Output Max:20V; Case Style:SMD-8; Operating Temperature Range:-40°C to +85°C; Approval Bodies:CSA, IEC/EN/DIN EN 60747-5-2; Approval Category:UL Recognised; CMR:10000V/µs; Current, If AV:10mA; External Depth:6.35mm; External Length / Height:3.56mm; Lead Spacing:2.54mm; No. of Pins:8; Optocoupler Type:Schmitt Trigger; Power Dissipation:210mW; Row Pitch:7.62mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Time, Fall:7ns; Time, Propagation HL:160ns; Time, Propagation LH:180ns; Time, Rise:30ns; Voltage, Supply Max:20V dc; Voltage, Supply Min:4.5V dc; Voltage, Withstand:3750V ac; Width, External:9.65mm