What’s new: Find the right parts faster with our redesigned experience

Learn more

Broadcom HCPL-0931-000E

Digital Isolator, 2 Channels, 3 V, 5.5 V, SOIC, 8 Pins, 100 Mbaud
$ 7.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0931-000E.

IHS

Datasheet14 pages13 years ago

TME

Newark

iiiC

Inventory History

3 month trend:
+182%

CAD Models

Download Broadcom HCPL-0931-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-03-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishaySFH6757T
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC N T/R
VishaySFH6756T
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC N T/R
VishayILD206T
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R / OPTOISOLTR 4KV 2CH TRANS 8-SOIC
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 20MBps

Descriptions

Descriptions of Broadcom HCPL-0931-000E provided by its distributors.

Digital Isolator, 2 Channels, 3 V, 5.5 V, SOIC, 8 Pins, 100 Mbaud
High Speed Digital Isolators | DGTL ISO 2.5KV GEN PURP 8SOIC
Digital Isolator Three State 2-CH 110MBd 8-Pin SOIC Tube
110MBd 2 SOIC-8 SMD mount 9.999mm*3.988mm*1.27mm
Optocoupler [Broadcom] HCPL-0931-000E Optocoupler
DGTL ISO 2500VRMS 2CH GP 8SOIC
Isolators Digital Isolator (10 0MB) LF
DGTL ISO 2500VRMS 2CH GP 8SOIC "General Purpose Digital Isolator 2500Vrms 2 Channel 110MBd 15kV/µs CMTI 8-SOIC (0.154"", 3.90mm Width)"
Dig. Isol. 2Ch 2,5kV 100MBd SO8
OPTOCOUPLER; No. of Channels:2; Isolation Voltage:2.5kV; Optocoupler Output Type:Logic Gate; Input Current:10µA; Output Voltage:5V; Opto Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Operating Temperature Range:-40°C to +100°C; Output Type:Logic Gate; Output Voltage Max:7V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL0931-000E
  • HCPL0931000E