Broadcom HCPL-090J

High Speed Digital Isolators | DGTL ISO 2.5KV GEN PURP 16SOIC
$ 83.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-090J.

IHS

Datasheet18 pages9 years ago

Newark

Avago

iiiC

Jameco (USA)

Inventory History

3 month trend:
-51.00%

CAD Models

Download Broadcom HCPL-090J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 83.616
$ 13.59
$ 13.59
Stock
110,155
121,137
121,137
Authorized Distributors
2
3
3
Number of Channels
4
4
4
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
100 Mbps
100 Mbps
100 Mbps
Isolation Voltage
2500 Vrms
2500 Vrms
2500 Vrms
Propagation Delay
15 ns
15 ns
15 ns
Pulse Width Distortion (PWD)
3 ns
3 ns
3 ns
Rise Time
-
4 ns
4 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
100 °C
100 °C
100 °C
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16

Supply Chain

Country of OriginIndia
Introduction Date2002-11-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SOIC T/R
Optocoupler with transistor output; TOSHIBA; TLP291-4(GB-TP, E); 4; 80 V; 16; SO
VishayTCMT4606
AC Input-Transistor Output Optocoupler, 4-Element, 3750V Isolation
Optocoupler with transistor output; TOSHIBA; TLP291-4(TP, E); 4; 400 mV; 16; SOIC

Descriptions

Descriptions of Broadcom HCPL-090J provided by its distributors.

High Speed Digital Isolators | DGTL ISO 2.5KV GEN PURP 16SOIC
Digital Isolator CMOS 4-CH 110MBd 16-Pin SOIC N Tube
OptoCouplers & OptoIsolators Digital Isolators(10 0MBd)
110MBd 4 SOIC-16 SMD, 1.75mm H
DGTL ISO 2500VRMS 4CH GP 16SOIC
Optocoupler; No. of Channels:4; Isolation Voltage:2500Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:10mA; Output Voltage Max:7V; Package/Case:16-SOIC; Data Rate Max:100Mbps; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL090J