Broadcom HCPL-0720-500E

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 25 Mbaud, SOIC, 8 Pins
$ 3.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0720-500E.

ODG (Origin Data Global)

Datasheet21 pages9 years ago

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
-85.30%

CAD Models

Download Broadcom HCPL-0720-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.668
$ 4.73
$ 4.73
Stock
216,414
152,754
152,754
Authorized Distributors
4
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
-
Rise Time
9 ns
9 ns
9 ns
Fall Time
8 ns
8 ns
8 ns
Output Voltage
6 V
5 V
5 V
Output Current
10 mA
10 mA
10 mA
Forward Voltage
-
-
-
Forward Current
10 µA
10 µA
10 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayVO0601T
VO0601T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0600T
VO0600T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0611T
VO0611T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8

Descriptions

Descriptions of Broadcom HCPL-0720-500E provided by its distributors.

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 25 Mbaud, SOIC, 8 Pins
OPTOISO 3.75KV PUSH PULL 8SO / Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC T/R
5V 9ns Push-Pull,Totem Pole 1 10mA 3.75KV logic 10mA 8ns SOIC-8 SMD mount 5.08mm*3.94mm*3.17mm
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 25MBps
OPTOCOUPLER, DIGITAL, 3.75KV, SOIC-8; No. of Channels: 1 Channel; Isolation Voltage: 3.75kV; Data Rate: 25Mbaud; Optocoupler Case Style: SOIC; No. of Pins: 8Pins; Product Range: -; SVHC: No SVHC (12-Jan-2017); No. of Channels: 1
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:10µA; Output Voltage Max:5V; Package/Case:8-SOIC; Common Mode Ratio (CMR):10000; Common Mode Voltage Vcm:1000V ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL0720-500E
  • HCPL0720500E