Broadcom HCPL-0720

Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC Tube
$ 4.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0720.

Avago

Datasheet21 pages9 years ago
Datasheet18 pages13 years ago
Datasheet19 pages15 years ago

Newark

DigiKey

X-ON

iiiC

Inventory History

3 month trend:
-1.52%

CAD Models

Download Broadcom HCPL-0720 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.73
$ 3.668
$ 3.668
Stock
152,754
216,414
216,414
Authorized Distributors
6
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
-
Rise Time
9 ns
9 ns
9 ns
Fall Time
8 ns
8 ns
8 ns
Output Voltage
5 V
6 V
6 V
Output Current
10 mA
10 mA
10 mA
Forward Voltage
-
-
-
Forward Current
10 µA
10 µA
10 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishaySFH6343T
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishayVO0601T
VO0601T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0600T
VO0600T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8

Descriptions

Descriptions of Broadcom HCPL-0720 provided by its distributors.

Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC Tube
Avnet Japan
8-SOIC (0.154 3.90mm Width) 1 1/0 Logic Logic Output Optoisolator 10kV/mus 3750Vrms 25MBd 10mA
Optocoupler, Gate Drive Output, 1 Channel, SOIC, 8 Pins, 3.75 kV
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 25MBps
Optocoupler, Smd, Logic O/P; No. Of Channels:1 Channel; Optocoupler Case Style:Soic; No. Of Pins:8Pins; Isolation Voltage:3.75Kv; Product Range:-; Svhc:No Svhc (12-Jan-2017); Cmr:10000V/Μs; External Depth:3.2Mm; External Length/Rohs Compliant: No |Broadcom HCPL-0720
OPTOCOUPLER, SMD, LOGIC O/P; No. of Channels:1; Voltage, Isolation:2500V ac; Output Type:Logic Gate; Input Current:10mA; Voltage, Output Max:6V; Case Style:SOIC-8; Operating Temperature Range:0°C to +70°C; Approval Bodies:UL, CSA, VDE; CMR:10000V/µs; External Depth:3.2mm; External Length / Height:5.8mm; No. of Pins:8; Optocoupler Type:Logic Gate Output; Termination Type:SMD; Width, External:5.08mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL0720