Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HCPL-0701

Optocoupler, Darlington Output, 1 Channel, SOIC, 8 Pins, 20 mA, 3.75 kV, 400 %
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0701.

IHS

Datasheet19 pages9 years ago

Arrow Electronics

DigiKey

Avago

iiiC

Inventory History

3 month trend:
-9.50%

CAD Models

Download Broadcom HCPL-0701 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.63
$ 1.26
$ 1.26
Stock
359,522
311,900
311,900
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
400 %
400 %
400 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
-
18 V
18 V
Output Current
-
-
-
Forward Voltage
1.7 V
1.7 V
1.7 V
Forward Current
12 mA
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishaySFH6319T
SFH6319T DC Input Photodarlington Output Optocoupler; Surface Mount; 8-Pin SOIC
VishayVO0600T
VO0600T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishaySFH6318T
Logic IC Output Optocoupler, 1-Channel, 1-Element, 4000V Isolation, 0.1MBps

Descriptions

Descriptions of Broadcom HCPL-0701 provided by its distributors.

Optocoupler, Darlington Output, 1 Channel, SOIC, 8 Pins, 20 mA, 3.75 kV, 400 %
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 0.1MBps
Darlington-Npn-Output Dc-Input Optocoupler, 1-Channel, 2.5Kv Isolation, So
OPTOCOUPLER, SMD DARLINGTON O/P; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Photodarlington; Input Current:12mA; Output Voltage:18V; Opto Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL; Current Transfer Ratio Min:400%; External Depth:3.2mm; External Length / Height:5.8mm; External Width:5.08mm; Output Type:Photodarlington
These high gain series couplers use a Light Emitting Diode and an integrated high gain photodetec-tor to provide extremely high current transfer ratio between input and output. Separate pins for the photo diode and output stage result in TTL compatible saturation voltages and high speed operation. Where desired the VCC and VO terminals may betied together to achieve conventional photodarlington operation. A base access terminal allows a gain bandwidth adjustment to bemade.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL0701