Broadcom HCPL-063A-000E

Optocoupler, Digital Output, 2 Channel, 3.75 kV, 10 Mbaud, SOIC, 8 Pins
$ 3.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-063A-000E.

IHS

Datasheet20 pages9 years ago

Newark

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
-26.82%

CAD Models

Download Broadcom HCPL-063A-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

VishayVO0661T
VO0661T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0630T
OPTOISO 4KV 2CH OPEN DRAIN 8SOIC / Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC
VishaySFH6755T
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC N T/R

Descriptions

Descriptions of Broadcom HCPL-063A-000E provided by its distributors.

Optocoupler, Digital Output, 2 Channel, 3.75 kV, 10 Mbaud, SOIC, 8 Pins
HCMOS COMPATIBLE, HIGH CMR, 10 MEGA BAUD OPTOCOUPLER Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 10MBps
Optocoupler Collector-emitter breakdown voltage: 7 V Operating temperature: -40...+85 °C Power supply: 4.5...5.5 V Approvals: UL / CSA / VDE Package: SO-8 Data throughput: 10 MBd Input off-state voltage: 5 V
Optocoupler; No. of Channels:2; Isolation Voltage:3750Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:10mA; Output Voltage Max:5.5V; Package/Case:8-SOIC; Common Mode Ratio:1000; Common Mode Voltage Vcm:50V ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, DUAL, LOGIC O/P; No. of Channels:2; Voltage, Isolation:3750V ac; Output Type:Logic Gate; Input Current:3mA; Voltage, Output Max:5.5V; Case Style:SOIC-8; Operating Temperature Range:-40°C to +85°C; Approval Bodies:CSA and IEC/EN/DIN EN 60747-5-2; Approval Category:; CMR:1000V/µs; Current, If Max:10mA; External Depth:3.2mm; External Length / Height:5.8mm; Lead Spacing:1.27mm; No. of Pins:8; Optocoupler Type:Logic Gate Output; Output Current:50mA; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Time, Fall:12ns; Time, Propagation HL:53ns; Time, Propagation LH:52ns; Time, Rise:42ns; Voltage, Vcc Max:5.5V; Voltage, Vcc Min:4.5V; Width, External:5.08mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL063A-000E
  • HCPL063A000E